AZ1117CH-1.8TRG1
LDO Regulator Pos 1.8V 1.35A 3-Pin SOT-223 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: AZ1117CH-1.8TRG1
Secondary Manufacturer Part#: AZ1117CH-1.8TRG1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 15 V | ||
| 3.2 V | ||
| 100 °C/W | ||
| 15 °C/W | ||
| 6 mV | ||
| 15 mV | ||
| 260 | ||
| 1.3@0.8A V | ||
| 6 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -20 to 125 °C | ||
| 125 °C | ||
| -20 °C | ||
| 1.35 A | ||
| Fixed | ||
| 1.8 V | ||
| 4SOT-223 | ||
| 4 | ||
| Positive | ||
| 6.7(Max) x 3.7(Max) x 1.7(Max) | ||
| 1.8V 800mA LDO Voltage Regulators | ||
| 1.262 V | ||
| SOT-223 | ||
| 1.2@0.8A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |