AZ1084CD-ADJTRG1
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: AZ1084CD-ADJTRG1
Secondary Manufacturer Part#: AZ1084CD-ADJTRG1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 V | ||
| 1.5 V | ||
| 100 °C/W | ||
| 7.36 °C/W | ||
| 0.2 % | ||
| 0.3 % | ||
| 260 | ||
| 1.5@4.5A V | ||
| 10 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 0 to 125 °C | ||
| 125 °C | ||
| 0 °C | ||
| 5 A | ||
| Adjustable | ||
| 3TO-252 | ||
| 3 | ||
| Positive | ||
| 6.7(Max) x 6.2(Max) x 2.38(Max) | ||
| Adj 5A LDO Voltage Regulators | ||
| 1.262 V | ||
| TO-252 | ||
| 1.35@4.5A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |