ASMBJ36CA
Manufacturer:Diodes Incorporated
Product Category:
Diodes, Transient Voltage Suppressors
Avnet Manufacturer Part #: ASMBJ36CA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| DO-214AA (SMB) | ||
| Surface Mount | ||
| 40 VAC | ||
| 44.2 V | ||
| null | ||
| 36 V | ||
| 58.1 V | ||
| 175 °C | ||
| 600 W |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |