PDP SEO Portlet

AS78L15ZTR-E1

Standard Regulator Pos 15V 0.1A 3-Pin TO-92 Ammo Pack

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AS78L15ZTR-E1
Secondary Manufacturer Part#: AS78L15ZTR-E1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AS78L series are three terminal positive regulators designed for a wide variety of applications including local, on-card regulation.This series of regulators are complete with internal current limiting, thermal shutdown protection, and safe-area compensation which make them virtually immune from output overload. If adequate heat sinking are provided, these regulators can deliver output currents up to 100mA.

  • Output Current up to 100mA
  • Fixed Output Voltages of 5V, 12V and 15V
  • Output Voltage Accuracy of ±5% over the Full Temperature Range
  • Internal Short Circuit Current Limiting
  • Internal Thermal Overload Protection
  • No External Components
  • Output Transistor Safe-area Protection

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.03984
4000+
$0.03909
8000+
$0.03848
16000+
$0.03788
32000+
$0.03727