PDP SEO Portlet

AS78L05Z-E1

Linear Voltage Regulator, Fixed, 30 V in, 5 V/100mA Out, TO-92-3

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AS78L05Z-E1
Secondary Manufacturer Part#: AS78L05Z-E1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AS78L series are three terminal positive regulators designed for a wide variety of applications including local, on-card regulation.This series of regulators are complete with internal current limiting, thermal shutdown protection, and safe-area compensation which make them virtually immune from output overload. If adequate heat sinking are provided, these regulators can deliver output currents up to 100mA.

  • Output Current up to 100mA
  • Fixed Output Voltages of 5V, 12V and 15V
  • Output Voltage Accuracy of ±5% over the Full Temperature Range
  • Internal Short Circuit Current Limiting
  • Internal Thermal Overload Protection
  • No External Components
  • Output Transistor Safe-area Protection

Technical Attributes

Find Similar Parts

Description Value
5 %
30 V
7 V
180 °C/W
Tin
150 mV
60 mV
260
5.5 mA
Through Hole
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.1 A
Fixed
5 V
3TO-92
3
Positive
4.8(Max) x 3.8(Max) x 4.7(Max)
5V 100mA Voltage Regulators
Extended Industrial
TO-92
1.8@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.04361
20000+
$0.04339
40000+
$0.04316
80000+
$0.04294
160000+
$0.04272