AS78L05RTR-E1
Linear Voltage Regulator, Fixed, 30 V In, 5 V/100 mA Out, SOT-89-3
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Voltage Regulators, Linear Voltage Regulators
Avnet Manufacturer Part #: AS78L05RTR-E1
Secondary Manufacturer Part#: AS78L05RTR-E1
- RoHS 10 Compliant
- Tariff Charges
Positive voltage regulator suitable for use in consumer electronics, microprocessor power supply and mother Board.
- Internal short circuit current limiting
- Internal thermal overload protection
- No external components
- Output transistor safe-area protection
- Normal precision
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 % | ||
| 30 V | ||
| 7 V | ||
| 28.3 °C/W | ||
| 150 mV | ||
| 60 mV | ||
| 260 | ||
| 5.5 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.1 A | ||
| Fixed | ||
| 5 V | ||
| 3SOT-89 | ||
| 3 | ||
| Positive | ||
| 4.6(Max) x 2.6(Max) x 1.6(Max) | ||
| 5V 100mA Voltage Regulators | ||
| Extended Industrial | ||
| SOT-89 | ||
| 1.8@100mA V | ||
| 0.75 W |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |