AS7805ADTR-E1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 % | ||
| 25 V | ||
| 7.5 V | ||
| 100 °C/W | ||
| 16 °C/W | ||
| 50 mV | ||
| 50 mV | ||
| 260 | ||
| 6 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 2.2 A | ||
| Fixed | ||
| 5 V | ||
| 3TO-252 | ||
| 3 | ||
| Positive | ||
| 6.7(Max) x 6.2(Max) x 2.38(Max) | ||
| 5V 1A Voltage Regulators | ||
| Extended Industrial | ||
| TO-252 | ||
| 2@1A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |