AS431BRTR-G1
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Voltage References
Avnet Manufacturer Part #: AS431BRTR-G1
Secondary Manufacturer Part#: AS431BRTR-G1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 36 V | ||
| 260 | ||
| 36 V | ||
| 20 ppm/°C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 100 mA | ||
| 2.5 to 36 V | ||
| 3SOT-89 | ||
| 3 | ||
| 4.6(Max) x 2.6(Max) x 1.6(Max) | ||
| No | ||
| Adjustable|Precision | ||
| 2.525 V | ||
| 2.475 V | ||
| Extended Industrial | ||
| SOT-89 | ||
| 20ppm/°C | ||
| Shunt | ||
| Series - Adjustable |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |