PDP SEO Portlet

AS393MMTR-G1

Analogue Comparator, Low Offset Voltage, 2 Channels, 1.3 µs, 2V to 36V, ± 1V to ± 18V, MSOP

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AS393MMTR-G1
Secondary Manufacturer Part#: AS393MMTR-G1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AS393 consist of two independent precision voltage comparators with a typical offset voltage of 1.0mV and high gain. They are specifically designed to operate from a single power supply over wide range of voltages. Operation from split power supply is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage.The AS393 series are compatible with industry standard 393. AS393A has more stringent input offset voltage than AS393. The AS393 is available in standard DIP-8, TDIP-8, SOIC-8, TSSOP-8 and MSOP-8 packages, AS393A is available in standard DIP-8 and SOIC-8 packages.

  • Wide Supply Voltage Range
  • Single Supply: 2.0V to 36V
  • Dual Supplies: ±1.0V to ±18V
  • Low Supply Current Drain: 0.6mA
  • Low Input Bias Current: 25nA (Typical)
  • Low Input Offset Current: ±5.0nA (Typical)
  • Low Input Offset Voltage: 1.0mV (Typical)
  • Input Common Mode Voltage Range Includes Ground
  • Differential Input Voltage Range Equals to the Power Supply Voltage
  • Low Output Saturation Voltage: 200mV at 4mA
  • Open Collector Output

Technical Attributes

Find Similar Parts

Description Value
Tin
Voltage Comparator
260 °C
Surface Mount
MSL 3 - 168 hours
2
1@5V mA
±1|2 V
-40 to 85 °C
Open Collector
8MSOP
8
Single|Dual
3.1(Max) x 3.1(Max) x 0.97(Max)
No
Industrial
MSOP
2V to 36V, ± 1V to ± 18V
Bipolar
1.3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05726
6000+
$0.05697
12000+
$0.05668
24000+
$0.05638
48000+
$0.05609