PDP SEO Portlet

AS358MTR-G1

Operational Amplifier, 2 Channels, 3V to 36V, ± 1.5V to ± 18V, SOIC, 8 Pins

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AS358MTR-G1
Secondary Manufacturer Part#: AS358MTR-G1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS358MTR-G1 consists of two independent, high-gain and internally frequency-compensated operational amplifiers, which are specifically designed to operate from a single power supply. Operation from a split power supply is also possible and the low power supply current drain is independent of the magnitude of the power supply voltages. Typical applications include transducer amplifiers, DC gain blocks and most conventional operational amplifier circuits. Typical applications include battery chargers, cordless telephones, and switching power supplies.

  • Internally frequency compensated for unity gain
  • Input common mode voltage range includes ground
  • Large output voltage swing: 0V to VCC -1.5V
  • Large signal voltage gain is 100dB typ at VCC=15V, VO=1V to 11V, RL = 2kohm
  • Input bias current is 20nA typ at IIN+ or IIN-, VCM=0V
  • Common mode rejection ratio is 70dB typ at DC, VCM=0V to (VCC-1.5)V
  • Power supply rejection ratio is 60dB min at VCC=5V to 30V, -40°C to +85°C
  • Output short circuit current to ground is 40mA typ at VCC=15V
  • Ambient operating temperature range from -40 to +85°C
  • SO-8 package

Technical Attributes

Find Similar Parts

Description Value
260
0.2@5V uA
Surface Mount
MSL 3 - 168 hours
2
1.2@5V@-40C to 85C mA
±18|36|±1.5|±3|±5|±9|±12|±15 V
-40 to 85 °C
8SOIC
8
Single|Dual
5.1(Max) x 4(Max) x 1.45(Max)
No
No
Industrial
SOIC
3V to 36V, ± 1.5V to ± 18V
General Purpose Amplifier
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.03714
8000+
$0.03695
16000+
$0.03676
32000+
$0.03657
64000+
$0.03638