AS358MTR-E1
Operational Amplifier, 2 Channels, 3V to 36V, ± 1.5V to ± 18V, SOIC, 8 Pins
- RoHS 10 Compliant
- Tariff Charges
AS358MTR-E1 consists of two independent, high-gain and internally frequency-compensated operational amplifiers, which are specifically designed to operate from a single power supply. Operation from a split power supply is also possible and the low power supply current drain is independent of the magnitude of the power supply voltages. Typical applications include transducer amplifiers, DC gain blocks and most conventional operational amplifier circuits. Typical applications include battery chargers, cordless telephones, and switching power supplies.
- Internally frequency compensated for unity gain
- Input common mode voltage range includes ground
- Large output voltage swing: 0V to VCC -1.5V
- Large signal voltage gain is 100dB typ at VCC=15V, VO=1V to 11V, RL = 2kohm
- Input bias current is 20nA typ at IIN+ or IIN-, VCM=0V
- Common mode rejection ratio is 70dB typ at DC, VCM=0V to (VCC-1.5)V
- Power supply rejection ratio is 60dB min at VCC=5V to 30V, -40°C to +85°C
- Output short circuit current to ground is 40mA typ at VCC=15V
- Ambient operating temperature range from -40 to +85°C
- SO-8 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 | ||
| 0.2@5V uA | ||
| 60 dB | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| 1.2@5V@-40C to 85C mA | ||
| ±18|36|±1.5|±3|±5|±9|±12|±15 V | ||
| -40 to 85 °C | ||
| 8SOIC | ||
| 8 | ||
| Single|Dual | ||
| 5.1(Max) x 4(Max) x 1.45(Max) | ||
| No | ||
| No | ||
| Industrial | ||
| SOIC | ||
| 3V to 36V, ± 1.5V to ± 18V | ||
| General Purpose Amplifier | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |