AS358AMTR-E1
OP Amp Dual GP ±18V/36V 8-Pin SOIC T/R
- RoHS 10 Compliant
- Tariff Charges
The AS358A consist of two independent, high gain and internally frequency compensated operational amplifiers, they are specifically designed to operate from a single power supply. Operation from split power supply is also possible and the low power supply current drain is independent of the magnitude of the power supply voltages. Typical applications include transducer amplifiers, DC gain blocks and most conventional operational amplifier circuits.The AS358A series are compatible with industry standard 358. AS358A has more stringent input offset voltage than AS358. The AS358 is available in DIP-8, TDIP-8, SOIC-8, TSSOP-8 and MSOP-8 packages, AS358A is available in DIP-8 and SOIC-8 packages.
- Internally Frequency Compensated for Unity Gain
- Large Voltage Gain: 100dB (Typical)
- Low Input Bias Current: 20nA (Typical)
- Low Input Offset Voltage: 2mV (Typical)
- Low Supply Current: 0.5mA (Typical)
- Wide Power Supply Voltage:
- Single Supply: 3V to 36V
- Dual Supplies: ± 1.5V to ± 18V
- Input Common Mode Voltage Range Includes Ground
- Large Output Voltage Swing: 0V to VCC -1.5V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 | ||
| 0.2@5V uA | ||
| 3@5V mV | ||
| 60 dB | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| 1.2@5V@-40C to 85C mA | ||
| ±18|36|±1.5|±3|±5|±9|±12|±15 V | ||
| -40 to 85 °C | ||
| 8SOIC | ||
| 8 | ||
| Single|Dual | ||
| 5.1(Max) x 4(Max) x 1.45(Max) | ||
| No | ||
| No | ||
| Industrial | ||
| SOIC | ||
| 3V to 36V, ± 1.5V to ± 18V | ||
| General Purpose Amplifier | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |