AS339GTR-E1
Comparator Quad 36V ±18V 14-Pin TSSOP T/R
- RoHS 10 Compliant
- Tariff Charges
The AS339 consist of four independent precision voltage comparators with a typical offset voltage of 2.0mV and high gain. They are specifically designed to operate from a single power supply over wide range of voltages. Operation from split power supply is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage.The AS339 series are compatible with industry standard 339. The AS339A has more stringent input offset voltage than the AS339. The AS339 is available in DIP-14, SOIC-14 and TSSOP-14 packages, and the AS339A is available in SOIC-14 package.
- Wide Supply Voltage Range
- Single Supply: 2.0V to 36V
- Dual Supplies: ±1.0V to ±18V
- Low Supply Current Drain: 0.9mA
- Low Input Bias Current: 25nA (Typical)
- Low Input Offset Current: ±5.0nA (Typical)
- Low Input Offset Voltage: 2.0mV (Typical)
- Input Common Mode Voltage Range Includes Ground
- Differential Input Voltage Range Equals to the Power Supply Voltage
- Low Output Saturation Voltage: 200mV at 4mA
- Open Collector Output
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| Voltage Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 2.5@5V mA | ||
| ±1|2 V | ||
| -40 to 85 °C | ||
| Open Collector | ||
| 14TSSOP | ||
| 14 | ||
| Dual Supply, Single Supply | ||
| 5.1(Max) x 4.5(Max) x 1.05(Max) | ||
| No | ||
| Industrial | ||
| TSSOP | ||
| 1.3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |