PDP SEO Portlet

AS339AMTR-G1

Comparator Quad 36V ±18V 14-Pin SOIC T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AS339AMTR-G1
Secondary Manufacturer Part#: AS339AMTR-G1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AS339A consist of four independent precision voltage comparators with a typical offset voltage of 2.0mV and high gain. They are specifically designed to operate from a single power supply over wide range of voltages. Operation from split power supply is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage.The AS339A series are compatible with industry standard 339. The AS339A has more stringent input offset voltage than the AS339. The AS339 is available in DIP-14, SOIC-14 and TSSOP-14 packages, and the AS339A is available in SOIC-14 package.

  • Wide Supply Voltage Range
  • Single Supply: 2.0V to 36V
  • Dual Supplies: ±1.0V to ±18V
  • Low Supply Current Drain: 0.9mA
  • Low Input Bias Current: 25nA (Typical)
  • Low Input Offset Current: ±5.0nA (Typical)
  • Low Input Offset Voltage: 2.0mV (Typical)
  • Input Common Mode Voltage Range Includes Ground
  • Differential Input Voltage Range Equals to the Power Supply Voltage
  • Low Output Saturation Voltage: 200mV at 4mA
  • Open Collector Output

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Voltage Comparator
260 °C
18, 36 V
Surface Mount
MSL 1 - Unlimited
4
2.5@5V mA
3.45, 5.25, 3.15, 4.75 V
-40 to 85 °C
Open Collector
14SOIC
14
Dual Supply, Single Supply
8.75 x 4 x 1.5 mm
0
Industrial
SOIC
CMOS
1.3 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.06909
8000+
$0.06874
16000+
$0.06838
32000+
$0.06803
64000+
$0.06768