AS321KTR-G1
Operational Amplifier, 1 Channels, 3V to 36V, ± 1.5V to ± 18V, SOT-25, 5 Pins
- RoHS 10 Compliant
- Tariff Charges
The AS321 is a high gain and internally frequency compensated operational amplifier specifically designed to operate from a single power supply. Operation from split power supply is also possible and the low power supply current drain is independent of the magnitude of the power supply voltages. Typical applications include battery charger, active filters, general purpose controllers and most conventional operational amplifier circuits.The AS321 is compatible with industry standard 321.The AS321 is available in SOT-23-5 packages.
- Excellent Phase Margin: 60 deg.
- Large Voltage Gain: 100dB (Typical)
- Low Input Bias Current: 20nA (Typical)
- Low Input Offset Voltage: 2mV (Typical)
- Low Supply Current: 0.35mA at VCC = 5V
- Wide Power Supply Voltage:
- Single Supply: 3V to 36V
- Dual Supplies: ±1.5V to ±18V
- Wide Input Common Mode Voltage Range: 0V to VCC-1.5V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 | ||
| 0.1@5V uA | ||
| 5@5V mV | ||
| 60 dB | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 0.8@5V mA | ||
| ±18|36|±1.5|±3|±5|±9|±12|±15 V | ||
| -40 to 85 °C | ||
| 5SOT-23 | ||
| 5 | ||
| Single|Dual | ||
| 3.02(Max) x 1.7(Max) x 1.3(Max) | ||
| No | ||
| No | ||
| Industrial | ||
| SOT-23 | ||
| 3V to 36V, ± 1.5V to ± 18V | ||
| General Purpose Amplifier | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |