PDP SEO Portlet

APX823-44W5G-7

Microprocessor Supervisor, 1 Monitor, 2.9 V, Manual/Active-Low, 1.1 V to 5.5 V, SOT-25-5

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: APX823-44W5G-7
Secondary Manufacturer Part#: APX823-44W5G-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The APX823 family of supervisors provides circuit initialization and timing supervision, primarily for DSP and processor-based systems.During power-on, RESET is asserted when supply voltage VCC becomes higher than 1.1V. Thereafter, the supply voltage supervisor monitors VCC and keeps RESET active as long as VCC remains below the threshold voltage VTH-. An internal timer delays the return of the output to the inactive state (high) to ensure proper system reset. The delay time, td starts after VCC has risen above the threshold voltage VTH-. When the supply voltage drops below the threshold voltage VTH-, the output becomes active (low) again. No external components are required. All the devices of this family have a fixed-sense threshold voltage VTH- set by an internal voltage divider.The APX823/APX825A devices incorporate a manual reset input, MR . A low level at MR causes RESET to become active. The APX824/APX825A devices include a high-level output RESET. APX823 have a watchdog timer that is periodically triggered by a positive or negative transition at WDI. When the supervising system fails to retrigger the watchdog circuit within the time-out interval, ttout, RESET becomes active for the time period td. This event also reinitializes the watchdog timer. Leaving WDI unconnected disables the watchdog.In applications where the input to the WDI pin may be active (transitioning high and low) when the APX823/APX824/APX8 25A asserting RESET the APX823 does not return to a non-reset state when the input voltage is above Vt. The product spectrum is designed for supply voltage of 2.5V, 3V, 3.3V and 5V. The circuits are available in a SOT25 and SOT26 packages. The APX823 devices are characterized for operation over a temperature range of -40oC to 105oC.

  • Power-on reset generator with fixed delay time of 200ms Typ
  • Reset output available in active-low, active-high
  • Supply voltage supervision range 2.5V, 3V, 3.3V, 5V
  • Watchdog timer
  • Supply current of 30µA (Typ.)
  • Temperature range: -40°C to 85°C
  • SOT25 and SOT26: Available in “Green” Molding Compound (No Br, Sb)
  • Lead Free Finish/RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
No
No
200 ms
Matte Tin
Yes
260
280 ms
4.47 V
4.29 V
0, 5.8 V
Surface Mount
MSL 3 - 168 hours
1
5
1
40 uA
-40 to 85 °C
85 °C
-40 °C
5SOT-25
5
No
3.1 x 1.7 x 1.3 mm
No
Active-Low, Push-Pull, Push-P
SOT-25
5.5 V
1.1 V
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.09752
6000+
$0.09681
12000+
$0.09528
24000+
$0.09381
48000+
$0.09271