PDP SEO Portlet

APX811-31UG-7

Processor Supervisor 3.08V 2.5V/3V/3.3V/5V 4-Pin(3+Tab) SOT-143 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: APX811-31UG-7
Secondary Manufacturer Part#: APX811-31UG-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The APX811 are used for microprocessor supervisory circuit to monitor the power supplies in These circuit perform a single function: they assert a reset signal whenever the Vcc supply voltage declines below a preset threshold, keeping it asserted for at least 240ms after Vcc has risen above the reset threshold. Reset thresholds suitable for operation with a variety of supply voltages are available. The APX811 have push-pull outputs. The APX811 has an active low RESET output, while the APX812 has an active high RESET output.The APX811 devices incorporate a manual reset input, MR. A low level at MR causes RESET to become active.The APX811/2 are targeted at 2.5V, 3V, 3.3V and 5V powered systems and are available with different threshold voltages to meet the exact needs of the system. They are available in the space saving SOT143 package and operate over the whole industrial temperature range, -40 to 85°C.

  • Precision Monitor of(2.5V/3.0V/3.3V/5.0V) power supply voltage
  • Full specified over temperature
  • Manual reset input
  • Available in four output configuration
  • Push-pull RESET Active low
  • Power-on reset generator with fixed delay time 200ms
  • SOT143: Available in “Green” Molding Compound (No Br, Sb)
  • Lead Free Finish/RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
No
No
200 ms
Matte Tin
Yes
260
3.13 V
3.03 V
2.5, 3, 3.3, 5 V
Surface Mount
MSL 1 - Unlimited
1
4
1
30 uA
-40 to 85 °C
85 °C
-40 °C
Active Low/Push-Pull
4SOT-143
4
No
3 x 1.4 x 1 mm
No
Active-Low, Push-Pull, Push-P
Industrial
SOT-143
5.5 V
1.1 V
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  18000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.1124
6000+
$0.10847
12000+
$0.1069
24000+
$0.10532
48000+
$0.10375