PDP SEO Portlet

APX809-46SAG-7

Voltage Supervisor, Active-Low, Push-Pull, 1.1 V to 5.5 V, 200 ms, 4.63 V, 3 Pins, SOT-23

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: APX809-46SAG-7
Secondary Manufacturer Part#: APX809-46SAG-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The APX809-46SAG-7 is a 3-pin microprocessor Reset Circuit with active low push-pull outputs. It is used for microprocessor (µP) supervisory circuits to monitor the power supplies in µP and digital systems. It provides excellent circuit reliability and by eliminating external components and adjustments when used with +5, +3.3 and +3V powered circuits. This circuit performs a single function - it assert a reset signal whenever the VCC supply voltage declines below a preset threshold, keeping it asserted for at least 240ms after VCC has risen above the reset threshold. Reset thresholds suitable for operation with a variety of supply voltages are available. The APX809 have an active low RESET output, while the APX810 has an active high RESET output. The reset comparator is designed to ignore fast transients on VCC and the outputs are guaranteed to be in the correct logic state for VCC down to 1V.

  • Low supply current
  • Fully specified over-temperature
  • Available in three output configurations
  • Guaranteed reset valid to VCC=+1V
  • No external components
  • 200ms Typical power-ON reset pulse width
  • 30µA Typical supply current

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.07252
6000+
$0.07215
12000+
$0.07178
24000+
$0.07141
48000+
$0.07104