PDP SEO Portlet

APX803S-26SA-7

Reset Generator SOT23 T&R 3K

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: APX803S-26SA-7
Secondary Manufacturer Part#: APX803S-26SA-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
240 ms
SOT-23
Surface Mount
1
3
85 °C
-40 °C
APX803S Series
Active-Low, Open-Drain, Open-D
2.63V
5.5 V
1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.0725
6000+
$0.06997
12000+
$0.06895
24000+
$0.06794
48000+
$0.06692