APX803L20-28SA-7
Voltage Detector, 1 Monitor, 2.8 V, Active-Low/Open-Drain, 0.9 V to 5.5 V, SOT-23-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 220 ms | ||
| SOT-23 | ||
| Surface Mount | ||
| 1 | ||
| 3 | ||
| 85 °C | ||
| -40 °C | ||
| APX803L Series | ||
| Active-Low, Open-Drain, Open-D | ||
| 2.8V | ||
| 5.5 V | ||
| 900 mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |