APX803L20-23SA-7
Voltage Supervisor, Active-Low, Open-Drain, 900 mV to 5.5 V, 2.3 V, 3 Pins, SOT-23
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: APX803L20-23SA-7
Secondary Manufacturer Part#: APX803L20-23SA-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 220 ms | ||
| SOT-23 | ||
| Surface Mount | ||
| 1 | ||
| 3 | ||
| 85 °C | ||
| -40 °C | ||
| APX803L Series | ||
| Active-Low, Open-Drain | ||
| 2.3V | ||
| 5.5 V | ||
| 900 mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |