PDP SEO Portlet

APX803-29SRG-7

Microprocessor Supervisor, 1 Monitor, 2.9 V, Active-Low/Open-Drain, 1.1 V to 5.5 V, SOT-23-3

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: APX803-29SRG-7
Secondary Manufacturer Part#: APX803-29SRG-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The APX803 is used for microprocessor (µP) supervisory circuits to monitor the power supplies in µP and digital systems. They provide excellent circuit reliability and low cost by eliminating external components and adjustments when used with +5V, +3.3V, +3.0V powered circuits.These circuits perform a single function: they assert a reset signal on power up and whenever the VCC supply voltage declines below a preset threshold, keeping it asserted for a fixed period of time after VCC has risen above the reset threshold. For the APX803D this period is a minimum of 1ms while for other APX803 variants it is at least 140ms. The reset comparator is designed to ignore fast transients on VCC, and the outputs are guaranteed to be in the correct logic state for VCC down to 1V.The APX803 is available with different reset thresholds suitable for operation with a variety of supply voltages, however the APX803D is available with a 2.93V threshold voltage.The APX803 have an open collector active low RESET output and compliment Diodes APX809/10 which have push pull output stages. Low supply current makes the APX803 ideal for use in portable equipment. The APX803 are available in two pin out variants of the 3-pin SOT23 package.

  • Precision Monitoring of +2.5V, +3V, +3.3V, and +5V Power-Supply Voltages
  • Fully Specified Over Temperature
  • Open-drain RESET Active Low
  • Power-On/power supply glitch Reset Pulse
  • APX803D 2ms (Typ)
  • APX803 200ms (Typ)
  • 30µA Supply Current (Typ.)
  • Guaranteed Reset Valid to VCC = +1V
  • No External Components
  • SOT23 and SOT23R: Available in “Green” Molding Compound (No Br, Sb)
  • Lead Free Finish/ RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
No
No
200 ms
Matte Tin
No
260
200 ms
2.96 V
2.89 V
2.5, 3, 3.3, 5 V
Surface Mount
MSL 1 - Unlimited
1
3
1
30 uA
-40 to 85 °C
85 °C
-40 °C
3SOT-23
3
No
2.9 x 1.3 x 1 mm
No
Active-Low, Open-Drain, Open-D
SOT-23
5.5 V
1.1 V
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.08702
6000+
$0.08658
12000+
$0.08614
24000+
$0.08569
48000+
$0.08525