PDP SEO Portlet

APX803-29SAG-7

Processor Supervisor 2.93V 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: APX803-29SAG-7
Secondary Manufacturer Part#: APX803-29SAG-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

APX803-29SAG-7 is a 3-pin microprocessor reset circuit. It provides excellent circuit reliability and low cost by eliminating external components and adjustments when used with 5V, 3.3V, and 3.0V powered circuits. This circuit perform a single function: t

  • Fully specified over temperature, guaranteed reset valid to VCC = 1V
  • No external component, supply voltage range from 1.1V to 5.5V
  • Supply current is 30µA typical at (VTH + 0.2V, TA = +25°C)
  • Reset threshold is 2.93V typical

Technical Attributes

Find Similar Parts

Description Value
No
No
200 ms
Matte Tin
No
260
200 ms
2.96 V
2.89 V
2.5, 3, 3.3, 5 V
Surface Mount
MSL 1 - Unlimited
1
3
1
30 uA
-40 to 85 °C
85 °C
-40 °C
Active Low/Open Drain
3SOT-23
3
No
2.9 x 1.3 x 1 mm
No
Active-Low, Open-Drain, Open-D
SOT-23
5.5 V
1.1 V
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.09996
6000+
$0.09945
12000+
$0.09894
24000+
$0.09843
48000+
$0.09792