PDP SEO Portlet

APR34309CMPTR-G1

Secondary Side Synchronous Rectification Switcher 8-Pin SO EP T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: APR34309CMPTR-G1
Secondary Manufacturer Part#: APR34309CMPTR-G1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

APR34309C is a secondary side Combo IC, which combines an NChannel MOSFET and a driver circuit designed for synchronous rectification (SR) in DCM operation. It also integrates output voltage detect function for primary side control system. The N-Channel MOSFET has been optimized for low gate charge, low RDS(ON), fast switching speed and body diode reverse recovery performance.The synchronous rectification can effectively reduce the secondary side rectifier power dissipation and provide high performance solution. By sensing MOSFET drain-to-source voltage, APR34309C can output ideal drive signal with less external components. It can provide high performance solution for 5V output voltage application. Same as AP4341, APR34309C detects the output voltage and provides a periodical signal when the output voltage is lower than a certain threshold. By fast response to secondary side voltage, APR34309C can effectively improve the transient performance of primary side control system.The APR34309C is available in SO-8EP package.

  • Synchronous Rectification for DCM Operation Flyback
  • Eliminate Resonant Ring Interference
  • Fast Detector of Supply Voltages
  • Fewest External Components
  • Totally Lead-free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
SOIC EP
8
-40 to 85 °C
5.1(Max) x 4(Max) x 1.55(Max)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.38588
8000+
$0.38391
16000+
$0.38194
32000+
$0.37997
64000+
$0.378