AP9214LA-AN-HSB-7
Battery Protection Li-Ion Packs 3.2V to 4.225V 6-Pin UDFN T/R
- RoHS 10 Compliant
- Tariff Charges
The AP9214L is a single chip protection solution specially designed for 1-cell Li+ rechargeable battery pack application.
The AP9214L includes a 1-cell Lion battery protection chip and dual N-CH, ultra low RSS(ON) MOSFET with common drain.
The AP9214L provides rich battery protection features and can turnoff the N-CH MOSFET by detecting overcharge voltage/current, over discharge voltage/current, or load short circuit. The AP9214L has built-in fixed delay time to save external components. The AP9214L is available in U-DFN2535-6 package with two kinds of pin options.
- High Voltage CMOS Process, up to 30V (Vdd to VM)
- Low Quiescent Current (+25°C )
- In Normal Mode, 3.0µA (Typ.), 4.5µA (Max.), Vdd = 3.5V
- In Power-Down Mode, 0.1µA (Max.)
- High-Accuracy Voltage Detection Circuit (+25°C)
- Overcharge Detection Voltage: 3.5V to 4.5V (5mV Steps) Accuracy ±25mV
- Overcharge Hysteresis Voltage Range: 0.1V to 0.4V (50mV Steps) Accuracy ±50mV
- Over discharge Detection Voltage: 2.0V to 3.4V (10mV Steps) Accuracy ±35mV
- Over discharge Hysteresis Voltage Range: 0V to 0.7V (40mV Steps) Accuracy ±65mV
- Discharge Overcurrent Detection Voltage: 0.05V to 0.32V (10mV Steps) Accuracy ±15mV
- Short Current Detection Voltage: 0.45V to 0.7V (50mV Steps) Accuracy ±100mV
- Charge Overcurrent Detection Voltage: -0.2V to -0.05V (10mV Steps) Accuracy ±15mV
- Overcharged Detection Voltage: 8.0V (Fixed) Accuracy ±2V
- Overcharged Release Voltage: 7.3V (
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |