PDP SEO Portlet

AP9214LA-AF-HSB-7

Battery Protection Li-Ion Packs 2.5V to 4.375V 6-Pin UDFN T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP9214LA-AF-HSB-7
Secondary Manufacturer Part#: AP9214LA-AF-HSB-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP9214L is a single chip protection solution specially designed for 1-cell Li+ rechargeable battery pack application.

The AP9214L includes a 1-cell Lion battery protection chip and dual N-CH, ultra low RSS(ON) MOSFET with common drain.

The AP9214L provides rich battery protection features and can turnoff the N-CH MOSFET by detecting overcharge voltage/current, over discharge voltage/current, or load short circuit. The AP9214L has built-in fixed delay time to save external components. The AP9214L is available in U-DFN2535-6 package with two kinds of pin options.

  • High Voltage CMOS Process, up to 30V (Vdd to VM)
  • Low Quiescent Current (+25°C )
  • In Normal Mode, 3.0µA (Typ.), 4.5µA (Max.), Vdd = 3.5V
  • In Power-Down Mode, 0.1µA (Max.)
  • High-Accuracy Voltage Detection Circuit (+25°C)
  • Overcharge Detection Voltage: 3.5V to 4.5V (5mV Steps) Accuracy ±25mV
  • Overcharge Hysteresis Voltage Range: 0.1V to 0.4V (50mV Steps) Accuracy ±50mV
  • Over discharge Detection Voltage: 2.0V to 3.4V (10mV Steps) Accuracy ±35mV
  • Over discharge Hysteresis Voltage Range: 0V to 0.7V (40mV Steps) Accuracy ±65mV
  • Discharge Overcurrent Detection Voltage: 0.05V to 0.32V (10mV Steps) Accuracy ±15mV
  • Short Current Detection Voltage: 0.45V to 0.7V (50mV Steps) Accuracy ±100mV
  • Charge Overcurrent Detection Voltage: -0.2V to -0.05V (10mV Steps) Accuracy ±15mV
  • Overcharged Detection Voltage: 8.0V (Fixed) Accuracy ±2V
  • Overcharged Release Voltage: 7.3V (

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: