PDP SEO Portlet

AP9211S-AB-HAC-7

Battery Protection Li-Ion Packs 2.5V to 4.425V 6-Pin UDFN T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP9211S-AB-HAC-7
Secondary Manufacturer Part#: AP9211S-AB-HAC-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP9211 is a single chip protection solution specially designed for 1-cell Li+ rechargeable battery pack application.The AP9211 includes a 1-cell Lithium ion battery protection chip and dual N-CHANNEL MOSFET with common drain.The AP9211 provides rich battery protection features and can turn-off the N-CHANNEL MOSFET by detecting overcharge voltage/current, over discharge voltage/current, or load short circuit. AP9211 has builtin fixed delay time to save external components.The AP9211 is available in U-DFN2030-6 package.

  • High Voltage CMOS Process, up to 30V (VDD to VM)
  • Low Quiescent Current (+25°C ) In Normal Mode, 3.0µA (Typ.), 4.5µA (Max.) VDD = 3.5V In Power-Down Mode, 0.1µA (Max.)
  • High-Accuracy Voltage Detection Circuit (+25°C) Overcharge Detection Voltage: 3.5V to 4.5V (5mV Steps) Accuracy ±25mV Overcharge Hysteresis Voltage Range: 0.1V to 0.4V (50mV Steps) Accuracy ±50mV Overdischarge Detection Voltage: 2.0V to 3.4V (10mV Steps) Accuracy ±35mV Overdischarge Hysteresis Voltage Range: 0V to 0.7V (40mV Steps) Accuracy ±65mV Discharge Overcurrent Detection Voltage: 0.05V to 0.32V (10mV Steps) Accuracy ±15mV Short Current Detection Voltage: 0.45V to 0.7V (50mV Steps) Accuracy ±100mV Charge Overcurrent Detection Voltage: -0.2V to -0.05V (10mV Steps) Accuracy ±15mV Overcharger Detection Voltage: 8.0V (Fixed) Accuracy ±2V Overcharger Release Voltage: 7.3V (Fixed) Accuracy ±2V
  • Built-in Fixed Detection Delay Time (+25°C ), Accuracy ±20%
  • Power-Down Mod

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: