PDP SEO Portlet

AP9101CK-ANTRG1

Battery Protector, Over Charge, Over Discharge, Short Circuit, Li-Ion, Li-Pol, 1 Cell

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP9101CK-ANTRG1
Secondary Manufacturer Part#: AP9101CK-ANTRG1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AP9101CK-ANTRG1 is an AP9101C series protection IC developed for lithium-ion/lithium polymer rechargeable battery with a high-precision voltage detection circuit. The AP9101C provides a function to protect batteries by detecting overcharge voltage, over-discharge voltage, overcharge current, over-discharge current and other abnormalities and turning off the external MOSFET switch. The AP9101C also has a built-in fixed-time circuit, the protection circuitry can be comprised with fewer external components. Typical applications include lithium-ion battery packs and lithium polymer battery packs.

  • Single chip solution for 1-cell Li+ battery pack
  • Supply voltage range from 1.5V to 5.5V
  • 8V OV charger detection voltage and 7.3V OV charger release voltage
  • Overcharge detection voltage VCU is 4.225V
  • Overcharge release voltage VCL is 4.025V
  • Built-in fixed detection delay time (+25°C) is accuracy ±20%
  • Auto release overcharge protection mode
  • Power down mode: yes (auto-wake-up)
  • 5 pin SOT25 package
  • Operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
1
5
-40 to 85 °C
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: