PDP SEO Portlet

AP9101CAK6-AJTRG1

Battery Protection Li-Ion/Li-Pol Packs 2.4V to 4.375V 6-Pin SOT-26 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP9101CAK6-AJTRG1
Secondary Manufacturer Part#: AP9101CAK6-AJTRG1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP9101C is a protection IC developed for lithium-ion/lithium polymer rechargeable battery with a high-precision voltage detection circuit.

The AP9101C provides a function to protect batteries by detecting overcharge voltage, overdischarge voltage, overcharge current, overdischarge current and other abnormalities and turning off the external MOSFET switch.

The AP9101C also has a built-in fixed time circuit (external capacitors are unnecessary); the protection circuitry can be comprised with fewer external components.

The AP9101C is available in standard packages of SOT25 and SOT26.

  • Low Current Consumption (+25°C)
  • Operation Mode: 3.0µA (Typ) VDD = 3.5V
  • Power-Down Mode: 0.01µA (Typ)
  • High-Accuracy Voltage Detection Circuit (+25°C)
  • Overcharge Detection Voltage: 3.5V to 4.5V (5mV Steps) Accuracy ±25mV
  • Overcharge Hysteresis Voltage Range: 0.1V to 0.4V (50mVSteps) Accuracy ±50mV
  • Overdischarge Detection Voltage: 2.0V to 3.4V (10mV Steps) Accuracy ±35mV
  • Overdischarge Hysteresis Voltage Range: 0V to 0.7V (40mV Steps) Accuracy ±65mV
  • Discharge Overcurrent Detection Voltage: 0.05V to 0.32V (10mV Steps) Accuracy ±15mV
  • Short Current Detection Voltage: 0.45V to 0.7V (50mV Steps) Accuracy ±100mV
  • Charge Overcurrent Detection Voltage: -0.2V to -0.05V (10mV Steps) Accuracy ±15mV
  • Overcharger Detection Voltage: 8.0V (Fixed) Accuracy ±2V
  • Overcharger Release Voltage: 7.3V (Fixed) Accuracy ±2V
  • Built-In Fixed Detection Delay Time (+25°C): Accuracy ±20%
  • Pow

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: