PDP SEO Portlet

AP9101CAK-ATTRG1

Battery Protector, Over Charge, Over Discharge, Short Circuit, Li-Ion, Li-Pol, 1 Cell, 1.5 V to 5.5 V, 5 Pins, SOT-25

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP9101CAK-ATTRG1
Secondary Manufacturer Part#: AP9101CAK-ATTRG1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AP9101CAK-ATTRG1 is an AP9101C series protection IC developed for lithium-ion/lithium polymer rechargeable battery with a high-precision voltage detection circuit. The AP9101C provides a function to protect batteries by detecting overcharge voltage, over-discharge voltage, overcharge current, over-discharge current and other abnormalities and turning off the external MOSFET switch. The AP9101C also has a built-in fixed-time circuit, the protection circuitry can be comprised with fewer external components. Typical applications include lithium-ion battery packs and lithium polymer battery packs.

  • Single chip solution for 1-cell Li+ battery pack
  • Supply voltage range from 1.5V to 5.5V
  • 8V OV charger detection voltage and 7.3V OV charger release voltage
  • Overcharge detection voltage VCU is 4.400V
  • Overcharge release voltage VCL is 4.200V
  • Built-in fixed detection delay time (+25°C) is accuracy ±20%
  • Auto release overcharge protection mode
  • Power down mode: no (auto-wake-up)
  • 5 pin SOT25 package
  • Operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: