AP9101CAK-AETRG1
Battery Protection Li-Ion/Li-Pol Packs 2.5V to 4.2V 5-Pin SOT-25 T/R
- RoHS 10 Compliant
- Tariff Charges
The AP9101C is a protection IC developed for lithium-ion/lithium polymer rechargeable battery with a high-precision voltage detection circuit.
The AP9101C provides a function to protect batteries by detecting overcharge voltage, overdischarge voltage, overcharge current, overdischarge current and other abnormalities and turning off the external MOSFET switch.
The AP9101C also has a built-in fixed time circuit (external capacitors are unnecessary); the protection circuitry can be comprised with fewer external components.
The AP9101C is available in standard packages of SOT25 and SOT26.
- Low Current Consumption (+25°C)
- Operation Mode: 3.0µA (Typ) VDD = 3.5V
- Power-Down Mode: 0.01µA (Typ)
- High-Accuracy Voltage Detection Circuit (+25°C)
- Overcharge Detection Voltage: 3.5V to 4.5V (5mV Steps) Accuracy ±25mV
- Overcharge Hysteresis Voltage Range: 0.1V to 0.4V (50mVSteps) Accuracy ±50mV
- Overdischarge Detection Voltage: 2.0V to 3.4V (10mV Steps) Accuracy ±35mV
- Overdischarge Hysteresis Voltage Range: 0V to 0.7V (40mV Steps) Accuracy ±65mV
- Discharge Overcurrent Detection Voltage: 0.05V to 0.32V (10mV Steps) Accuracy ±15mV
- Short Current Detection Voltage: 0.45V to 0.7V (50mV Steps) Accuracy ±100mV
- Charge Overcurrent Detection Voltage: -0.2V to -0.05V (10mV Steps) Accuracy ±15mV
- Overcharger Detection Voltage: 8.0V (Fixed) Accuracy ±2V
- Overcharger Release Voltage: 7.3V (Fixed) Accuracy ±2V
- Built-In Fixed Detection Delay Time (+25°C): Accuracy ±20%
- Pow
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |