PDP SEO Portlet

AP8803WTG-7

LED DRVR 7Segment 9V/12V/15V/18V/24V 5-Pin TSOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP8803WTG-7
Secondary Manufacturer Part#: AP8803WTG-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP8803 is a step-down DC/DC converter designed to drive LEDs with a constant current. The device can drive up to 7 LEDs, depending on the forward voltage of the LEDs, in series from a voltage source of 8V to 30V. Series connection of the LEDs provides identical LED currents resulting in uniform brightness and eliminating the need for ballast resistors. The AP8803 switches at frequency up to 700kHz. This allows the use of small size external components, hence minimizing the PCB area needed.Maximum output current of AP8803 is set via an external resistor connected between the VIN and SET input pins. Dimming is achieved by applying either a DC voltage or a PWM signal at the CTRL input pin. An input voltage of 0.2V or lower at CTRL shuts down the output at SW and puts the device into a low-current standby state.

  • LED Driving Current up to 1A
  • High Efficiency Up to 92%
  • Operating Input Voltage Up to 30V
  • High Switching Frequency Up to 700kHz
  • PWM/DC Input for Dimming Control
  • Built-In Output Open-Circuit Protection
  • TSOT25: Available in “Green” Molding Compound (No Br, Sb) with lead Free Finish/ RoHS Compliant
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
MSL 1 - Unlimited
5TSOT-23
5
2.9 x 1.6 x 0.9 mm
TSOT-23

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.62432
6000+
$0.61192
12000+
$0.60313
24000+
$0.5946
48000+
$0.5775