PDP SEO Portlet

AP8802HSP-13

Conv DC-DC Single Step Down 8V to 60V 8-Pin SO EP T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP8802HSP-13
Secondary Manufacturer Part#: AP8802HSP-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP8802H is a step-down DC/DC converter designed to drive LEDs with a constant current. The device can drive up to thirteen LEDs, depending on the forward voltage of the LEDs, in series from a voltage source of 8V to 60V. Series connection of the LEDs provides identical LED currents resulting in uniform brightness and eliminating the need for ballast resistors. The AP8802H switches at frequency up to 700kHz. This allows the use of small size external components, hence minimizing the PCB area needed. .Maximum output current of AP8802H is set via an external resistor connected between the VIN and SET input pins. Dimming is achieved by applying either a DC voltage or a PWM signal at the CTRL input pin. An input voltage of 0.2V or lower at CTRL shuts down the output at SW and puts the device into a low-current standby state.

  • LED driving current up to 1A
  • High efficiency up to 95%
  • Operating input voltage up to 60V
  • 5% nominal accuracy
  • High switching frequency up to 700kHz
  • PWM/DC input for dimming control
  • Built-in output open-circuit protection
  • SO-8EP is available in “Green” Molding Compound (No Br, Sb)
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
-40 to 125 °C
1 A
8SO EP
8
4.95 x 3.95 x 1.5 mm
SOIC EP
500 kHz
Step Down

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.36171
5000+
$1.28811
10000+
$1.25421
20000+
$1.22205
40000+
$1.1915