PDP SEO Portlet

AP7383-345WR-7

LDO Voltage Regulator, Fixed, 3.45 V, 150 mA, 1.05 V Dropout, 3.5V - 30V Input, SOT25, -40 to 125 °C

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP7383-345WR-7
Secondary Manufacturer Part#: AP7383-345WR-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
30 V
3.5 V
3.5 to 30 V
166 °C/W
26 °C/W
Matte Tin
0.05 %/V
0.5 %
260 °C
580@50mA|1100@100mA|1500@150mA mV
518 mW
3 uA
Surface Mount
1
5
1
-40 to 125 °C
125 °C
-40 °C
150 mA
Fixed
3.45 V
5SOT-25
5
Positive
3 x 1.6 x 1.1 mm
3.45V 150mA LDO Voltage Regulators
Extended Industrial
SOT-25
360@50mA|750@100mA|1050@150mA mV
1.8 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.12771
6000+
$0.12706
12000+
$0.12642
24000+
$0.12578
48000+
$0.12513