AP7380-50WR-7
LDO CMOS LowCurr SOT25 T&R 3K
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: AP7380-50WR-7
Secondary Manufacturer Part#: AP7380-50WR-7
- RoHS 10 Compliant
- Tariff Charges
AP7380-50WR-7 is a positive voltage regulator IC. The AP7380 has features of wide input voltage range, high accuracy, low dropout voltage, current limit and ultra-low quiescent current which make it ideal for use in various USB and portable devices and instrument applications. The IC consists of a voltage reference, an error amplifier, a resistor network for setting output voltage, a current limit circuit for current protection, and a chip enable circuit. Applications include battery-powered equipment, laptops, palmtops, notebook computers, portable information appliances.
- Low ground current, high output voltage accuracy
- Compatible with low ESR ceramic capacitor, excellent line/load regulation
- Thermal shutdown function, supply input voltage range from 3.5V to 24V
- Load regulation is 0.5% typical at (VIN = VOUT + 2V, 1mA = IOUT = 150mA)
- Dropout voltage is 360mV typical at (3.0V VOUT 5.0V, IOUT = 50mA)
- Ground current is 1.8µA typical at (IOUT = 0A, TJ = +25°C)
- Standby current is 0.01µA typical at (VEN in OFF mode, TJ = +25°C)
- Current limit is 150mA minimum at (VIN = VOUT + 2V, VOUT1 = 98% x VOUT)
- Junction temperature range from -40°C to +125°C
- SOT25 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 V | ||
| 3.5 V | ||
| 1 | ||
| 5 | ||
| 125 °C | ||
| -40 °C | ||
| 5V 150mA LDO Voltage Regulators |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |