AP7375-50SA-7
LDO Voltage Regulator, Fixed, 3 V to 45 V, Single Output, 350 mV Drop, 5 V, 300 mA, 3 Pins, SOT-23
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: AP7375-50SA-7
Secondary Manufacturer Part#: AP7375-50SA-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 350mV @ 100mA | ||
| SOT-23 | ||
| Surface Mount | ||
| 45 V | ||
| 3 V | ||
| 1 | ||
| 3 | ||
| 85 °C | ||
| -40 °C | ||
| 300mA | ||
| Fixed | ||
| 5V | ||
| Positive Output | ||
| 5V 300mA LDO Voltage Regulators |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |