PDP SEO Portlet

AP7375-33Y-13

LDO Voltage Regulator, Fixed, 3 V to 45 V, Single Output, 350 mV Drop, 3.3 V, 300 mA, 3 Pins, SOT-89

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP7375-33Y-13
Secondary Manufacturer Part#: AP7375-33Y-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
350mV @ 100mA
SOT-89
Surface Mount
45 V
3 V
1
3
85 °C
-40 °C
300mA
Fixed
3.3V
Positive Output
3.3V 300mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.14786
5000+
$0.13986
10000+
$0.13618
20000+
$0.13269
40000+
$0.12938