PDP SEO Portlet

AP7370-50WR-7

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP7370-50WR-7
Secondary Manufacturer Part#: AP7370-50WR-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18 V
3.2 V
3.2 to 18 V
155 °C/W
23 °C/W
Matte Tin
0.05 %/V
0.5 %
260 °C
550@100mA mV
2.5 uA
Surface Mount
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.3 A
Fixed
5 V
5SOT-25
5
Positive
3 x 1.6 x 1.1 mm
5V 300mA LDO Voltage Regulators
Extended Industrial
SOT-25
450@100mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: