PDP SEO Portlet

AP7370-12Y-13

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP7370-12Y-13
Secondary Manufacturer Part#: AP7370-12Y-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18 V
3.2 V
3.2 to 18 V
126 °C/W
26 °C/W
Matte Tin
0.05 %/V
0.5 %
260 °C
2.5 uA
Surface Mount
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.3
Fixed
1.2 V
3SOT-89
3
Positive Output
4.5 x 2.5 x 1.5 mm
Extended Industrial
SOT-89

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.11074
5000+
$0.11018
10000+
$0.10961
20000+
$0.10904
40000+
$0.10848