PDP SEO Portlet

AP7370-12WR-7

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP7370-12WR-7
Secondary Manufacturer Part#: AP7370-12WR-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18 V
3.2 V
3.2 to 18 V
155 °C/W
23 °C/W
Matte Tin
0.05 %/V
0.5 %
260 °C
2.5 uA
Surface Mount
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.3
Fixed
1.2 V
5SOT-25
5
Positive Output
3 x 1.6 x 1.1 mm
Extended Industrial
SOT-25

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.11074
6000+
$0.11018
12000+
$0.10961
24000+
$0.10904
48000+
$0.10848