PDP SEO Portlet

AP7365-08ERG-13

LDO Regulator Pos 0.8V 0.6A 4-Pin(3+Tab) SOT-223 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP7365-08ERG-13
Secondary Manufacturer Part#: AP7365-08ERG-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

he AP7365 is a 600mA, adjustable and fixed output voltage, low dropout linear regulator. This device includes pass element, error amplifier, band-gap, current limit and thermal shutdown circuitry. The device is turned on when EN pin is set to logic high level.The characteristics of low dropout voltage and low quiescent current make it suitable for low power applications such as battery powered devices. The typical quiescent current is approximately 35µA. Built-in current-limit and thermal-shutdown functions prevent IC from damage in fault conditions.This device is available with adjustable output from 0.8V to 5.0V, and fixed version with 0.8V, 1.0V, 1.2V, 1.5V, 1.8V, 2.0V, 2.5V, 2.8V, 3.0V, 3.3V and 3.9V outputs. The AP7365 is available in SOT25, SOT89-3, SOT223, and U-DFN2020-6 packages.

  • 600mA Low Dropout Regulator with EN
  • Very low IQ: 35µA
  • Wide Input Voltage Range: 2V to 6V
  • Wide Adjustable Output: 0.8V to 5.0V
  • Fixed Output Options: 0.8V to 3.9V (0.1V step size possible)
  • High PSRR: 65dB at 1kHz
  • Fast Start-Up Time: 200µs
  • Stable with Low ESR, 1µF Ceramic Output Capacitor
  • Excellent Load/Line Transient Response
  • Low Dropout: 300mV at 600mA
  • Current Limit and Short Circuit Protection
  • Thermal Shutdown Protection
  • Ambient Temperature Range: -40°C to +85°C
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
2 V
6 to 2 V
Matte Tin
0.2 %/V
1 %
260
0.6@600mA V
0.08 mA
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 85 °C
85 °C
-40 °C
0.6 A
Fixed
0.8 V
4SOT-223
4
Positive Output
6.5 x 3.5 x 1.6 mm
SOT-223
0.37@600mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.14703
5000+
$0.14628
10000+
$0.14553
20000+
$0.14478
40000+
$0.14403