PDP SEO Portlet

AP7362-33SP-13

LDO Regulator Pos 3.3V 1.5A 8-Pin SOP EP T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP7362-33SP-13
Secondary Manufacturer Part#: AP7362-33SP-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP7362 is a 1.5A adjustable output voltage linear regulator with ultra-low dropout. The device includes pass element, error amplifier, band-gap, current limit and thermal shutdown circuitry. The integrated Enable block allows the part to be turned on and off via a logic signal. A logic high level on EN turns the device on and a logic low turns the part off.The low dropout voltage characteristics and fast transient response to step changes in load make it suitable for low voltage microprocessor applications. The typical quiescent current is approximately 0.5mA and changes little with load current. The built-in current-limit and thermal-shutdown functions prevent damage to the IC in fault conditions.This device is available in U-DFN2030-8 and SO-8EP packages.

  • 1.5A Ultra-Low Dropout Linear Regulator with EN
  • Ultra-Low Dropout: 190mV at 1.5A
  • Stable with 10µF Input/Output Capacitor, any type
  • Wide Input Voltage Range: 2.2V to 5.5V
  • Adjustable Output Voltage: 0.6V to 5.0V
  • Fixed Output Options: 1V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V
  • Low Ground Pin Current
  • 25nA Quiescent Current in Shutdown Mode
  • VADJ Accuracy of ±1.5% @ +25°C
  • VADJ Accuracy of ±3% Over Line, Load and Temperature
  • Excellent Load/Line Transient Response
  • Current Limit and Thermal Shutdown Protection
  • Ambient Temperature Range: -40°C to +85°C
  • U-DFN2030-8, SO-8EP: Available in Lead free “Green” Molding Compound (No Br, Sb)
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
3.5 %
5.5 V
2.2 V
2.2 to 5.5 V
52.8 °C/W
10 °C/W
Tin
0.04 %/V
0.18 %/A
260
0.24@1.5A V
0 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 85 °C
85 °C
-40 °C
1.5 A
Fixed
3.3 V
8SOP EP
8
Positive
4.9 x 3.85 x 1.37(Max)
3.3V 1.5A LDO Voltage Regulators
Industrial
SOP EP
0.19@1.5A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.14271
5000+
$0.13875
10000+
$0.13692
20000+
$0.13622
40000+
$0.13552