PDP SEO Portlet

AP7361C-SPR-13

LDO Voltage Regulator, Adjustable, 2.2V to 6V, Single Output, 360mV, 800mV to 5V, 1A, 8 Pins, SOIC-EPR

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP7361C-SPR-13
Secondary Manufacturer Part#: AP7361C-SPR-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AP7361C-SPR-13 is an AP7361C series fixed output voltage, ultra-low dropout linear regulator with enable. The device includes pass element, error amplifier, band-gap reference, current limit and thermal shutdown circuitry. The device is turned on when EN pin is set to logic high level. The characteristics of the low dropout voltage and low quiescent current make it suitable for low-to-medium power applications; for example, laptop computers, audio and video applications, and battery-powered devices. Built-in current-limit and thermal-shutdown functions prevent IC from damage in fault conditions. Typical applications include LCD-TV, monitor, set-top-box and home electrical appliances.

  • Wide input voltage range from 2.2V to 6V
  • 5V adjustable output voltage
  • 360mV typ dropout voltage at 1A current
  • 400mA fold-back short-circuit current
  • 60µA typ low quiescent current (IQ)
  • Output voltage accuracy of ±1%
  • High PSRR of 75dB at 1KHz
  • Thermal shutdown protection
  • 8 pin SOIC-EP package
  • Operating ambient temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
1
8
-40 to 85 °C
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.14386
5000+
$0.14313
10000+
$0.1424
20000+
$0.14166
40000+
$0.14093