PDP SEO Portlet

AP7361C-FGE-7

LDO CMOS HICURR U-DFN3030-8 T&R 3K

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP7361C-FGE-7
Secondary Manufacturer Part#: AP7361C-FGE-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
uDFN
6 V
2.2 V
1
8
85 °C
-40 °C
Adj 1A LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.13622
6000+
$0.13552
12000+
$0.13483
24000+
$0.13414
48000+
$0.13344