AP7361-10E-13
LDO Regulator Pos 1V 1A 4-Pin(3+Tab) SOT-223 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: AP7361-10E-13
- RoHS 10 Compliant
- Tariff Charges
- Wide input voltage range: 2.2V - 6V
- 150mV Very Low Dropout at 300mA Load
- 500mV Very Low Dropout at 1A Load
- Low Quiescent Current (IQ): 70µA Typical
- Adjustable Output Voltage Range: 1V to 5.0V
- Fixed Output Options: 1V to 3.3V
- Very Fast Transient Response
- High PSRR
- Accurate Voltage Regulation
- Current Limiting and Short Circuit Protection
- Thermal Shutdown Protection
- Stable with Ceramic Output Capacitor = 2.2µF
- Ambient Temperature Range -40°C to +85°C
- Available in “Green” Molding Compound (No Br, Sb)
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 Pins | ||
| Fixed | ||
| null | ||
| 2.2 V | ||
| 6 V | ||
| -40 °C | ||
| null | ||
| null | ||
| 1 V | ||
| Positive | ||
| Surface Mount | ||
| null | ||
| SOT-223 | ||
| 85 °C | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |