PDP SEO Portlet

AP7343Q-25W5-7

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP7343Q-25W5-7
Secondary Manufacturer Part#: AP7343Q-25W5-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
5.25 V
1.7 V
1.7 to 5.25 V
179 °C/W
52 °C/W
Matte Tin
0.1 %/V
30 mV
260 °C
0.36@300mA V
400 mW
60 uA
Surface Mount
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.3
Fixed
2.5 V
5SOT-25
5
Positive Output
3 x 1.6 x 1.1 mm
Automotive
SOT-25
0.26@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.08422
6000+
$0.08379
12000+
$0.08337
24000+
$0.08294
48000+
$0.08252