AP7343D-33W5-7
LDO Regulator Pos 3.3V 300mA 5-Pin SOT-25 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: AP7343D-33W5-7
Secondary Manufacturer Part#: AP7343D-33W5-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.25 V | ||
| 1.7 V | ||
| 1.7 to 5.25 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 300 mA | ||
| Fixed | ||
| 3.3 V | ||
| 5SOT-25 | ||
| 5 | ||
| Positive | ||
| 3.3V 300mA LDO Voltage Regulators | ||
| Industrial | ||
| SOT-25 | ||
| 220@300mA mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |