AP7343-33W5-7
LDO Regulator Pos 3.3V 300mA 5-Pin SOT-25 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: AP7343-33W5-7
Secondary Manufacturer Part#: AP7343-33W5-7
- RoHS 10 Compliant
- Tariff Charges
Every day more and more battery-powered products are being introduced into our daily lives. Low IQ LDOs can help to extend the battery life of these essential devices. Preserving energy is the task of today’s electronic devices, and by minimizing the quiescent current of an LDO, our products help to achieve low standby power across a variety of applications.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.25 V | ||
| 1.7 V | ||
| 1.7 to 5.25 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 300 mA | ||
| Fixed | ||
| 3.3 V | ||
| 5SOT-25 | ||
| 5 | ||
| Positive | ||
| 3.3V 300mA LDO Voltage Regulators | ||
| Industrial | ||
| SOT-25 | ||
| 220@300mA mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |