PDP SEO Portlet

AP7343-33FS4-7B

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP7343-33FS4-7B
Secondary Manufacturer Part#: AP7343-33FS4-7B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
5.25 V
1.7 V
1.7 to 5.25 V
237 °C/W
96 °C/W
0.1 %/V
30 mV
260 °C
0.29@300mA V
0.06 mA
Surface Mount
1
4
1
-40 to 85 °C
85 °C
-40 °C
0.3 A
Fixed
3.3 V
4X2-DFN
4
Positive
1 x 1 x 0.37 mm
3.3V 300mA LDO Voltage Regulators
Industrial
X2-DFN
0.22@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.09281
20000+
$0.09233
40000+
$0.09186
80000+
$0.09139
160000+
$0.09091