PDP SEO Portlet

AP7341-22FS4-7

LDO Regulator Pos 2.2V 0.3A 4-Pin X2-DFN T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP7341-22FS4-7
Secondary Manufacturer Part#: AP7341-22FS4-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
5.25 V
1.7 V
1.7 to 5.25 V
Matte Tin
0.1 %/V
30 mV
260
0.36@150mA V
0.05 mA
Surface Mount
1
4
1
-40 to 85 °C
85 °C
-40 °C
0.3 A
Fixed
2.2 V
4X2-DFN
4
Positive
1 x 1 x 0.37
2.2V 300mA LDO Voltage Regulators
Industrial
X2-DFN
0.28@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.11205
10000+
$0.11148
20000+
$0.11091
40000+
$0.11034
80000+
$0.10977